Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBZ5223BW-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5223BW-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5223BW-TP |
Description | DIODE ZENER 2.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5223BTRPBFREETR-ND | 1,02237 Kč | Parametric Equivalent |
| CMSZ5223B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5223BTRTIN/LEADTR-ND | 1,17484 Kč | Parametric Equivalent |
| MMBZ5223BW_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5223BW_R1_00001TR-ND | 0,33072 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72289 Kč | 2 168,67 Kč |
| Unit Price without VAT: | 0,72289 Kč |
|---|---|
| Unit Price with VAT: | 0,87470 Kč |



