MMBTA42-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 332 620
Unit Price: 3,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 259 117
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 211
Unit Price: 4,63000 Kč
Datasheet

Direct


onsemi
In Stock: 21 425
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,90256 Kč
Datasheet

Similar


onsemi
In Stock: 61 704
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 32 622
Unit Price: 5,05000 Kč
Datasheet

Similar


onsemi
In Stock: 41 016
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38 233
Unit Price: 4,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 30 238
Unit Price: 3,37000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 687
Unit Price: 4,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 294
Unit Price: 3,79000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA42-7

DigiKey Part Number
MMBTA42DITR-ND - Tape & Reel (TR)
MMBTA42DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBTA42-7
Description
TRANS NPN 300V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA42-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,55353 Kč46 605,90 Kč
75 0001,52613 Kč114 459,75 Kč
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč