
PMBTA42,215 | |
|---|---|
DigiKey Part Number | 1727-2964-2-ND - Tape & Reel (TR) 1727-2964-1-ND - Cut Tape (CT) 1727-2964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA42,215 |
Description | TRANS NPN 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA42,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 100 | 1,42300 Kč | 142,30 Kč |
| 500 | 1,03608 Kč | 518,04 Kč |
| 1 000 | 0,90978 Kč | 909,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74882 Kč | 2 246,46 Kč |
| 6 000 | 0,66743 Kč | 4 004,58 Kč |
| 9 000 | 0,62586 Kč | 5 632,74 Kč |
| 15 000 | 0,57911 Kč | 8 686,65 Kč |
| 21 000 | 0,55140 Kč | 11 579,40 Kč |
| 30 000 | 0,52445 Kč | 15 733,50 Kč |
| 75 000 | 0,46524 Kč | 34 893,00 Kč |
| 150 000 | 0,42864 Kč | 64 296,00 Kč |
| 300 000 | 0,39786 Kč | 119 358,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |






