
MMBTA42Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMBTA42Q-7-FTR-ND - Tape & Reel (TR) 31-MMBTA42Q-7-FCT-ND - Cut Tape (CT) 31-MMBTA42Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42Q-7-F |
Description | TRANS NPN 300V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 1,77450 Kč | 177,45 Kč |
| 500 | 1,29878 Kč | 649,39 Kč |
| 1 000 | 1,14428 Kč | 1 144,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94690 Kč | 2 840,70 Kč |
| 6 000 | 0,84719 Kč | 5 083,14 Kč |
| 9 000 | 0,79632 Kč | 7 166,88 Kč |
| 15 000 | 0,73911 Kč | 11 086,65 Kč |
| 21 000 | 0,70520 Kč | 14 809,20 Kč |
| 30 000 | 0,67222 Kč | 20 166,60 Kč |
| 75 000 | 0,59980 Kč | 44 985,00 Kč |
| 150 000 | 0,55504 Kč | 83 256,00 Kč |
| 300 000 | 0,51742 Kč | 155 226,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



