Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551-7-F

DigiKey Part Number
MMBT5551-FDITR-ND - Tape & Reel (TR)
MMBT5551-FDICT-ND - Cut Tape (CT)
MMBT5551-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551-7-F
Description
TRANS NPN 160V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT5551-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55180 Kč155,18 Kč
5001,12928 Kč564,64 Kč
1 0000,99216 Kč992,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81710 Kč2 451,30 Kč
6 0000,72863 Kč4 371,78 Kč
9 0000,68351 Kč6 151,59 Kč
15 0000,63270 Kč9 490,50 Kč
21 0000,60259 Kč12 654,39 Kč
30 0000,57330 Kč17 199,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč