Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBT3906-13 | |
|---|---|
DigiKey Part Number | MMBT3906-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906-13 |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906Q-7-F | Diodes Incorporated | 2 049 | 31-MMBT3906Q-7-FCT-ND | 4,20000 Kč | Parametric Equivalent |
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | 2,31000 Kč | Similar |
| MMBT3906VL | Nexperia USA Inc. | 0 | 1727-MMBT3906VLCT-ND | 2,31000 Kč | Similar |
| MMBT3906-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMBT3906-AU_R1_000A1CT-ND | 3,36000 Kč | Parametric Equivalent |
| MMBT3906_R1_00001 | Panjit International Inc. | 41 580 | 3757-MMBT3906_R1_00001CT-ND | 2,52000 Kč | Parametric Equivalent |






