MMBT3906-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 38 580
Unit Price: 2,50000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 272 772
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 477
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 7 761
Unit Price: 5,67000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906-AU_R1_000A1

DigiKey Part Number
3757-MMBT3906-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMBT3906-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMBT3906-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906-AU_R1_000A1
Description
TRANS PNP 40V 0.2A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
330 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906_R1_00001Panjit International Inc.38 5803757-MMBT3906_R1_00001CT-ND2,50000 KčParametric Equivalent
MMBT3906,215Nexperia USA Inc.01727-4045-1-ND2,31000 KčDirect
MMBT3906VLNexperia USA Inc.01727-MMBT3906VLCT-ND2,31000 KčDirect
MMBT3906-HFComchip Technology272 772641-1950-1-ND3,96000 KčSimilar
MMBT3906H RFGTaiwan Semiconductor Corporation5 4771801-MMBT3906HRFGCT-ND4,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50808 Kč1 524,24 Kč
6 0000,45013 Kč2 700,78 Kč
9 0000,42054 Kč3 784,86 Kč
15 0000,38722 Kč5 808,30 Kč
21 0000,36747 Kč7 716,87 Kč
30 0000,34824 Kč10 447,20 Kč
75 0000,30600 Kč22 950,00 Kč
150 0000,27987 Kč41 980,50 Kč
300 0000,25789 Kč77 367,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,28930 Kč128,93 Kč
5000,93568 Kč467,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč