
MMBT3906_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT3906_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3906_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3906_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906_R1_00001 |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 500 | 0,63876 Kč | 319,38 Kč |
| 1 000 | 0,55750 Kč | 557,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45405 Kč | 1 362,15 Kč |
| 6 000 | 0,40159 Kč | 2 409,54 Kč |
| 9 000 | 0,37479 Kč | 3 373,11 Kč |
| 15 000 | 0,34461 Kč | 5 169,15 Kč |
| 21 000 | 0,32672 Kč | 6 861,12 Kč |
| 30 000 | 0,30931 Kč | 9 279,30 Kč |
| 75 000 | 0,27104 Kč | 20 328,00 Kč |
| 150 000 | 0,24736 Kč | 37 104,00 Kč |
| 300 000 | 0,22745 Kč | 68 235,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

