
MMBT3906Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMBT3906Q-7-FTR-ND - Tape & Reel (TR) 31-MMBT3906Q-7-FCT-ND - Cut Tape (CT) 31-MMBT3906Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906Q-7-F |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906 RFG | Taiwan Semiconductor Corporation | 33 034 | MMBT3906RFGCT-ND | 3,57000 Kč | Similar |
| MMBT3906-HF | Comchip Technology | 272 772 | 641-1950-1-ND | 3,96000 Kč | Similar |
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61 068 | 1801-MMBT3906LRFGCT-ND | 3,55000 Kč | Similar |
| MMBT3906LT3G | onsemi | 47 645 | MMBT3906LT3GOSCT-ND | 3,15000 Kč | Similar |
| SMMBT3906LT1G | onsemi | 37 685 | SMMBT3906LT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58740 Kč | 158,74 Kč |
| 500 | 1,15698 Kč | 578,49 Kč |
| 1 000 | 1,01693 Kč | 1 016,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83803 Kč | 2 514,09 Kč |
| 6 000 | 0,74763 Kč | 4 485,78 Kč |
| 9 000 | 0,70147 Kč | 6 313,23 Kč |
| 15 000 | 0,64957 Kč | 9 743,55 Kč |
| 21 000 | 0,61878 Kč | 12 994,38 Kč |
| 30 000 | 0,58885 Kč | 17 665,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


