Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MJD45H11Q-13 | |
|---|---|
DigiKey Part Number | 31-MJD45H11Q-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD45H11Q-13 |
Description | TRANS NPN 80V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,40086 Kč | 16 002,15 Kč |
| 5 000 | 6,23132 Kč | 31 156,60 Kč |
| 7 500 | 6,14645 Kč | 46 098,38 Kč |
| 12 500 | 6,05245 Kč | 75 655,62 Kč |
| 17 500 | 5,99747 Kč | 104 955,72 Kč |
| 25 000 | 5,94460 Kč | 148 615,00 Kč |
| Unit Price without VAT: | 6,40086 Kč |
|---|---|
| Unit Price with VAT: | 7,74504 Kč |


