Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MJD44H11-13 | |
|---|---|
DigiKey Part Number | 31-MJD44H11-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD44H11-13 |
Description | TRANS NPN 80V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,85978 Kč | 14 649,45 Kč |
| 5 000 | 5,70222 Kč | 28 511,10 Kč |
| 7 500 | 5,62329 Kč | 42 174,67 Kč |
| 12 500 | 5,53583 Kč | 69 197,88 Kč |
| 17 500 | 5,48471 Kč | 95 982,43 Kč |
| 25 000 | 5,43558 Kč | 135 889,50 Kč |
| Unit Price without VAT: | 5,85978 Kč |
|---|---|
| Unit Price with VAT: | 7,09033 Kč |


