Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MJD45H11-13 | |
|---|---|
DigiKey Part Number | 31-MJD45H11-13TR-ND - Tape & Reel (TR) 31-MJD45H11-13CT-ND - Cut Tape (CT) 31-MJD45H11-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD45H11-13 |
Description | TRANS NPN 80V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 100 | 10,21760 Kč | 1 021,76 Kč |
| 500 | 7,91162 Kč | 3 955,81 Kč |
| 1 000 | 7,16872 Kč | 7 168,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,36407 Kč | 15 910,17 Kč |
| 5 000 | 5,86667 Kč | 29 333,35 Kč |
| 7 500 | 5,61333 Kč | 42 099,98 Kč |
| 12 500 | 5,32862 Kč | 66 607,75 Kč |
| 17 500 | 5,16007 Kč | 90 301,23 Kč |
| 25 000 | 4,99629 Kč | 124 907,25 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


