Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MJD44H11Q-13 | |
|---|---|
DigiKey Part Number | 31-MJD44H11Q-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD44H11Q-13 |
Description | TRANS NPN 80V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 3MHz 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,76572 Kč | 16 914,30 Kč |
| 5 000 | 6,58833 Kč | 32 941,65 Kč |
| 7 500 | 6,49947 Kč | 48 746,02 Kč |
| 12 500 | 6,40106 Kč | 80 013,25 Kč |
| 17 500 | 6,34351 Kč | 111 011,43 Kč |
| 25 000 | 6,28819 Kč | 157 204,75 Kč |
| Unit Price without VAT: | 6,76572 Kč |
|---|---|
| Unit Price with VAT: | 8,18652 Kč |


