2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3

MJD32CQ-13

DigiKey Part Number
MJD32CQ-13DITR-ND - Tape & Reel (TR)
MJD32CQ-13DICT-ND - Cut Tape (CT)
MJD32CQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32CQ-13
Description
TRANS PNP 100V 3A TO-252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 15 W Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
MJD32CQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
15 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,05000 Kč25,05 Kč
1015,64000 Kč156,40 Kč
10010,29130 Kč1 029,13 Kč
5007,98722 Kč3 993,61 Kč
1 0007,24562 Kč7 245,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,44248 Kč16 106,20 Kč
5 0005,94599 Kč29 729,95 Kč
7 5005,69304 Kč42 697,80 Kč
12 5005,40891 Kč67 611,38 Kč
17 5005,35197 Kč93 659,47 Kč
Manufacturers Standard Package
Unit Price without VAT:25,05000 Kč
Unit Price with VAT:30,31050 Kč