
LXB0104T14-13 | |
|---|---|
DigiKey Part Number | 31-LXB0104T14-13TR-ND - Tape & Reel (TR) 31-LXB0104T14-13CT-ND - Cut Tape (CT) 31-LXB0104T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104T14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,45800 Kč | 211,45 Kč |
| 100 | 7,38710 Kč | 738,71 Kč |
| 250 | 6,87560 Kč | 1 718,90 Kč |
| 500 | 6,56650 Kč | 3 283,25 Kč |
| 1 000 | 6,43505 Kč | 6 435,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,04415 Kč | 15 110,38 Kč |
| 5 000 | 5,88251 Kč | 29 412,55 Kč |
| 7 500 | 5,80152 Kč | 43 511,40 Kč |
| 12 500 | 5,71183 Kč | 71 397,88 Kč |
| 17 500 | 5,65942 Kč | 99 039,85 Kč |
| 25 000 | 5,60899 Kč | 140 224,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










