
LSF0204ZMJ12-7 | |
|---|---|
DigiKey Part Number | 31-LSF0204ZMJ12-7TR-ND - Tape & Reel (TR) 31-LSF0204ZMJ12-7CT-ND - Cut Tape (CT) 31-LSF0204ZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204ZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 100 | 4,38020 Kč | 438,02 Kč |
| 250 | 4,05260 Kč | 1 013,15 Kč |
| 500 | 3,85482 Kč | 1 927,41 Kč |
| 1 000 | 3,69229 Kč | 3 692,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49127 Kč | 10 473,81 Kč |
| 6 000 | 3,39289 Kč | 20 357,34 Kč |
| 9 000 | 3,34363 Kč | 30 092,67 Kč |
| 15 000 | 3,28906 Kč | 49 335,90 Kč |
| 21 000 | 3,25714 Kč | 68 399,94 Kč |
| 30 000 | 3,22648 Kč | 96 794,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









