
LSF0204QZMJ12-7 | |
|---|---|
DigiKey Part Number | 31-LSF0204QZMJ12-7TR-ND - Tape & Reel (TR) 31-LSF0204QZMJ12-7CT-ND - Cut Tape (CT) 31-LSF0204QZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204QZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 100 | 4,49780 Kč | 449,78 Kč |
| 250 | 4,16264 Kč | 1 040,66 Kč |
| 500 | 3,96064 Kč | 1 980,32 Kč |
| 1 000 | 3,79413 Kč | 3 794,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04219 Kč | 9 126,57 Kč |
| 6 000 | 2,95442 Kč | 17 726,52 Kč |
| 9 000 | 2,91046 Kč | 26 194,14 Kč |
| 15 000 | 2,86175 Kč | 42 926,25 Kč |
| 21 000 | 2,83327 Kč | 59 498,67 Kč |
| 30 000 | 2,80589 Kč | 84 176,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





