
GDZ10LP3-7 | |
|---|---|
DigiKey Part Number | GDZ10LP3-7DITR-ND - Tape & Reel (TR) GDZ10LP3-7DICT-ND - Cut Tape (CT) GDZ10LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ10LP3-7 |
Description | DIODE ZENER 10V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,79990 Kč | 399,95 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61045 Kč | 6 104,50 Kč |
| 20 000 | 0,60673 Kč | 12 134,60 Kč |
| 30 000 | 0,58241 Kč | 17 472,30 Kč |
| 50 000 | 0,53414 Kč | 26 707,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |











