
SIA449DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA449DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA449DJ-T1-GE3CT-ND - Cut Tape (CT) SIA449DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA449DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA449DJ-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2140 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 19W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,82400 Kč | 108,24 Kč |
| 100 | 6,98450 Kč | 698,45 Kč |
| 500 | 5,32942 Kč | 2 664,71 Kč |
| 1 000 | 4,79572 Kč | 4 795,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11722 Kč | 12 351,66 Kč |
| 6 000 | 3,77540 Kč | 22 652,40 Kč |
| 9 000 | 3,60124 Kč | 32 411,16 Kč |
| 15 000 | 3,40549 Kč | 51 082,35 Kč |
| 21 000 | 3,28959 Kč | 69 081,39 Kč |
| 30 000 | 3,17698 Kč | 95 309,40 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |








