
TMUX1113RSVR | |
|---|---|
DigiKey Part Number | 296-TMUX1113RSVRTR-ND - Tape & Reel (TR) 296-TMUX1113RSVRCT-ND - Cut Tape (CT) 296-TMUX1113RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1113RSVR |
Description | IC SWITCH SPST X 4 4OHM 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPST | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 44,85160 Kč | 1 121,29 Kč |
| 100 | 40,35190 Kč | 4 035,19 Kč |
| 250 | 38,74552 Kč | 9 686,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,52925 Kč | 103 587,75 Kč |
| 6 000 | 33,88549 Kč | 203 312,94 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |







