Clamp Ipp Tvs Diode Surface Mount 8-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13206EALA+T

DigiKey Part Number
MAX13206EALA+TTR-ND - Tape & Reel (TR)
MAX13206EALA+TCT-ND - Cut Tape (CT)
MAX13206EALA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13206EALA+T
Description
TVS DIODE 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX13206EALA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 916
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1068,60000 Kč686,00 Kč
10048,61460 Kč4 861,46 Kč
50041,76502 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,38952 Kč85 973,80 Kč
5 00034,12175 Kč170 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč