Similar
Similar
Similar
Similar

FZT589TA | |
|---|---|
DigiKey Part Number | FZT589TADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT589TA |
Description | TRANS PNP 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT549TA | Diodes Incorporated | 2 077 | 31-FZT549TACT-ND | 25,44000 Kč | Direct |
| PBSS303PZ,135 | Nexperia USA Inc. | 0 | 1727-5730-1-ND | 32,53000 Kč | Similar |
| PBSS4032PZ,115 | Nexperia USA Inc. | 0 | 1727-PBSS4032PZ,115CT-ND | 25,03000 Kč | Similar |
| STN790A | STMicroelectronics | 1 027 | 497-4366-1-ND | 20,23000 Kč | Similar |
| PZT2907AT1G | onsemi | 45 125 | PZT2907AT1GOSCT-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20180 Kč | 6 201,80 Kč |
| 2 000 | 5,65299 Kč | 11 305,98 Kč |
| 3 000 | 5,37328 Kč | 16 119,84 Kč |
| 5 000 | 5,05884 Kč | 25 294,20 Kč |
| 7 000 | 4,87262 Kč | 34 108,34 Kč |
| 10 000 | 4,69163 Kč | 46 916,30 Kč |
| 25 000 | 4,43179 Kč | 110 794,75 Kč |
| Unit Price without VAT: | 6,20180 Kč |
|---|---|
| Unit Price with VAT: | 7,50418 Kč |





