
FZT549TA | |
|---|---|
DigiKey Part Number | 31-FZT549TATR-ND - Tape & Reel (TR) 31-FZT549TACT-ND - Cut Tape (CT) 31-FZT549TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT549TA |
Description | TRANS PNP 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 100 | 10,48200 Kč | 1 048,20 Kč |
| 500 | 8,12572 Kč | 4 062,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,36700 Kč | 7 367,00 Kč |
| 2 000 | 6,72851 Kč | 13 457,02 Kč |
| 3 000 | 6,40313 Kč | 19 209,39 Kč |
| 5 000 | 6,03750 Kč | 30 187,50 Kč |
| 7 000 | 5,82098 Kč | 40 746,86 Kč |
| 10 000 | 5,61051 Kč | 56 105,10 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

