Direct
Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT491QTA | |
|---|---|
DigiKey Part Number | FMMT491QTADITR-ND - Tape & Reel (TR) FMMT491QTADICT-ND - Cut Tape (CT) FMMT491QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491QTA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT491QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNBT8105-7 | Diodes Incorporated | 0 | DNBT8105DICT-ND | 8,61000 Kč | Direct |
| ZXTN2038FTA | Diodes Incorporated | 5 558 | ZXTN2038FCT-ND | 11,76000 Kč | Direct |
| FMMT491QTC | Diodes Incorporated | 0 | FMMT491QTC-ND | 3,20136 Kč | Parametric Equivalent |
| FMMT491TA | Diodes Incorporated | 4 540 | FMMT491CT-ND | 11,55000 Kč | Parametric Equivalent |
| FMMT491TC | Diodes Incorporated | 5 239 | 31-FMMT491TCCT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 500 | 4,76738 Kč | 2 383,69 Kč |
| 1 000 | 4,28191 Kč | 4 281,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66464 Kč | 10 993,92 Kč |
| 6 000 | 3,35363 Kč | 20 121,78 Kč |
| 9 000 | 3,19515 Kč | 28 756,35 Kč |
| 15 000 | 3,01705 Kč | 45 255,75 Kč |
| 21 000 | 2,91159 Kč | 61 143,39 Kč |
| 30 000 | 2,80911 Kč | 84 273,30 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





