


FL1200112 | |
|---|---|
DigiKey Part Number | FL1200112TR-ND - Tape & Reel (TR) FL1200112CT-ND - Cut Tape (CT) FL1200112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1200112 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1200112 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-12.000-18-3030-X-R | Aker Technology Corp | 1 343 | 3997-C3E-12.000-18-3030-X-RCT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,65200 Kč | 482,60 Kč |
| 100 | 9,25360 Kč | 925,36 Kč |
| 250 | 8,75012 Kč | 2 187,53 Kč |
| 500 | 8,38808 Kč | 4 194,04 Kč |
| 1 000 | 8,04105 Kč | 8 041,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,52042 Kč | 22 561,26 Kč |
| 6 000 | 7,20954 Kč | 43 257,24 Kč |
| 9 000 | 7,03377 Kč | 63 303,93 Kč |
| 15 000 | 6,81855 Kč | 102 278,25 Kč |
| 21 000 | 6,68046 Kč | 140 289,66 Kč |
| 30 000 | 6,53716 Kč | 196 114,80 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |










