25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
FK Series

FKSSD1025

DigiKey Part Number
FKSSD1025TR-ND - Tape & Reel (TR)
FKSSD1025CT-ND - Cut Tape (CT)
FKSSD1025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKSSD1025
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FKSSD1025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.045" (1.15mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK2500022Diodes Incorporated1 76631-FK2500022CT-ND26,67000 KčSimilar
FK2500025Diodes Incorporated9 202FK2500025CT-ND150,14000 KčSimilar
SXO32C3C171-25.000MSuntsu Electronics, Inc.1 1192388-SXO32C3C171-25.000M-ND24,78000 KčDirect
In-Stock: 3 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1024,00100 Kč240,01 Kč
2522,68640 Kč567,16 Kč
5021,74980 Kč1 087,49 Kč
10020,85100 Kč2 085,10 Kč
25019,71712 Kč4 929,28 Kč
50018,90198 Kč9 450,99 Kč
1 00018,12064 Kč18 120,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,94875 Kč50 846,25 Kč
6 00016,24937 Kč97 496,22 Kč
9 00015,85400 Kč142 686,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč