
ERM6-50-01.5-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM6-50-01.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERM6-50-01.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-ERM6-50-01.5-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM6-50-01.5-L-DV-A-K-TR |
Description | CONN HDR 0.635MM 100POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM6-50-01.5-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.188" (4.78mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,06500 Kč | 1 570,65 Kč |
| 25 | 147,22120 Kč | 3 680,53 Kč |
| 50 | 140,18680 Kč | 7 009,34 Kč |
| 100 | 133,49480 Kč | 13 349,48 Kč |
| 250 | 128,28268 Kč | 32 070,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 104,80615 Kč | 70 744,15 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |











