25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO32C3C171-25.000M

DigiKey Part Number
2388-SXO32C3C171-25.000M-ND
Manufacturer
Manufacturer Product Number
SXO32C3C171-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO32C3C171-25.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 119
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1021,85900 Kč218,59 Kč
5020,43520 Kč1 021,76 Kč
10018,05830 Kč1 805,83 Kč
50017,10876 Kč8 554,38 Kč
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč