FH2400049 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 722
Unit Price: 17,22000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 3 600
Unit Price: 16,38000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 663
Unit Price: 16,38000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet
24 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH2400049

DigiKey Part Number
FH2400049TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH2400049
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F24033IARCTS-Frequency Controls0416F24033IAR-ND10,99623 KčSimilar
416F24033IATCTS-Frequency Controls0416F24033IAT-ND0,00000 KčSimilar
416F24033IKRCTS-Frequency Controls0416F24033IKR-ND10,99623 KčSimilar
416F24033IKTCTS-Frequency Controls0416F24033IKT-ND0,00000 KčSimilar
416F24033ILRCTS-Frequency Controls0416F24033ILR-ND10,99623 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,58565 Kč31 756,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,58565 Kč
Unit Price with VAT:12,80864 Kč