Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-24.000MAHQ-T | |
|---|---|
DigiKey Part Number | 8Y-24.000MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-24.000MAHQ-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-24.000MAHV-T | TXC CORPORATION | 2 722 | 887-8Q-24.000MAHV-TCT-ND | 17,22000 Kč | Similar |
| 8Y-24.000MAHE-T | TXC CORPORATION | 0 | 8Y-24.000MAHE-T-ND | 11,46316 Kč | Similar |
| 8Y-24.000MAHV-T | TXC CORPORATION | 0 | 8Y-24.000MAHV-T-ND | 11,46316 Kč | Similar |
| 8Z-24.000MAHE-T | TXC CORPORATION | 3 600 | 887-8Z-24.000MAHE-TCT-ND | 16,38000 Kč | Similar |
| 8Z-24.000MAHQ-T | TXC CORPORATION | 2 663 | 887-2591-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| Unit Price without VAT: | 11,46316 Kč |
|---|---|
| Unit Price with VAT: | 13,87042 Kč |







