416F24033IKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 722
Unit Price: 17,22000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Similar


ILSI
In Stock: 985
Unit Price: 15,33000 Kč
Datasheet
24 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F24033IKT

DigiKey Part Number
416F24033IKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F24033IKT
Description
CRYSTAL 24.0000MHZ 8PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F24033IKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F24033IARCTS-Frequency Controls0416F24033IAR-ND10,99623 KčSimilar
416F24033ITRCTS-Frequency Controls0416F24033ITR-ND10,99623 KčSimilar
416F24013IKRCTS-Frequency Controls0416F24013IKR-ND10,99623 KčParametric Equivalent
416F24023IKRCTS-Frequency Controls0416F24023IKR-ND10,99623 KčParametric Equivalent
416F24033IKRCTS-Frequency Controls0416F24033IKR-ND10,99623 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types