FA-118T 24.0000MD30V-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,86530 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,32190 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 0,97700 Kč
Datasheet
24 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 24.0000MD30V-AJ3

DigiKey Part Number
FA-118T24.0000MD30V-AJ3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 24.0000MD30V-AJ3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-118T 24.0000MD30V-AJ3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-118T 24.0000MD30V-AJEPSON0FA-118T24.0000MD30V-AJ-ND0,86530 KčParametric Equivalent
FA-118T 24.0000MD30V-AJ0EPSON0FA-118T24.0000MD30V-AJ0-ND0,32190 KčParametric Equivalent
SX0B24.000F0810F30Shenzhen SCTF Electronics72 0005852-SX0B24.000F0810F30TR-ND0,97700 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,37764 Kč5 344,41 Kč
Manufacturers Standard Package
Unit Price without VAT:21,37764 Kč
Unit Price with VAT:25,86694 Kč