
SX0B24.000F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX0B24.000F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX0B24.000F0810F30 |
Description | CRYSTAL 24.0000MHz 8pF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,14800 Kč | 241,48 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 500 | 3,14970 Kč | 1 574,85 Kč |
| 1 000 | 2,93972 Kč | 2 939,72 Kč |
| 3 000 | 2,51976 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 24,14800 Kč |
|---|---|
| Unit Price with VAT: | 29,21908 Kč |

