ES1D-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 109 485
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,96413 Kč
Datasheet

Direct


onsemi
In Stock: 220 085
Unit Price: 7,37000 Kč
Datasheet

Direct


onsemi
In Stock: 5 646
Unit Price: 8,84000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,83266 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,22658 Kč
Datasheet

Similar


Comchip Technology
In Stock: 18 645
Unit Price: 12,21000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 9,05000 Kč
Datasheet

Similar


onsemi
In Stock: 8 990
Unit Price: 9,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 34 533
Unit Price: 3,79000 Kč
Datasheet

Similar


onsemi
In Stock: 31 015
Unit Price: 14,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,61319 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 12,84000 Kč
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC
DO-214AC, SMA (Unidirectional)

ES1D-13

DigiKey Part Number
ES1DDITR-ND - Tape & Reel (TR)
ES1DDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES1D-13
Description
DIODE STANDARD 200V 1A SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1D-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,94688 Kč118 406,40 Kč
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč