RF103L2STE25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 220 085
Unit Price: 7,37000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 53 380
Unit Price: 10,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 109 485
Unit Price: 9,89000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 820
Unit Price: 9,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 36 678
Unit Price: 9,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 461
Unit Price: 7,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 904
Unit Price: 8,42000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,50948 Kč
Datasheet
RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF103L2STE25

DigiKey Part Number
RF103L2STE25TR-ND - Tape & Reel (TR)
RF103L2STE25CT-ND - Cut Tape (CT)
RF103L2STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF103L2STE25
Description
DIODE STANDARD 200V 1A PMDS
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RF103L2STE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,24703 Kč4 870,55 Kč
3 0002,94125 Kč8 823,75 Kč
4 5002,78529 Kč12 533,80 Kč
7 5002,60998 Kč19 574,85 Kč
10 5002,50613 Kč26 314,37 Kč
15 0002,40520 Kč36 078,00 Kč
37 5002,18366 Kč81 887,25 Kč
75 0002,13131 Kč159 848,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč