
CMR1U-02M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-02MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-02MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-02MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-02M TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMR1U-02M TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 100 | 8,77360 Kč | 877,36 Kč |
| 500 | 8,27854 Kč | 4 139,27 Kč |
| 1 000 | 7,96153 Kč | 7 961,53 Kč |
| 2 000 | 7,72956 Kč | 15 459,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,31500 Kč | 31 575,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


