
VS-2EMH02-M3/5AT | |
|---|---|
DigiKey Part Number | VS-2EMH02-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EMH02-M3/5AT |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,50948 Kč | 11 321,10 Kč |
| 15 000 | 1,45245 Kč | 21 786,75 Kč |
| 22 500 | 1,42575 Kč | 32 079,38 Kč |
| Unit Price without VAT: | 1,50948 Kč |
|---|---|
| Unit Price with VAT: | 1,82647 Kč |

