Similar

DXTN5860DFDB-7 | |
|---|---|
DigiKey Part Number | 31-DXTN5860DFDB-7TR-ND - Tape & Reel (TR) 31-DXTN5860DFDB-7CT-ND - Cut Tape (CT) 31-DXTN5860DFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN5860DFDB-7 |
Description | TRANS NPN 60V 6A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 115MHz 690 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 315mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 280 @ 500mA, 2V | |
Power - Max | 690 mW | |
Frequency - Transition | 115MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,79500 Kč | 679,50 Kč |
| 500 | 5,19154 Kč | 2 595,77 Kč |
| 1 000 | 4,67436 Kč | 4 674,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01699 Kč | 12 050,97 Kč |
| 6 000 | 3,68585 Kč | 22 115,10 Kč |
| 9 000 | 3,51710 Kč | 31 653,90 Kč |
| 15 000 | 3,32750 Kč | 49 912,50 Kč |
| 21 000 | 3,21521 Kč | 67 519,41 Kč |
| 30 000 | 3,11820 Kč | 93 546,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



