
2SCR563F3TR | |
|---|---|
DigiKey Part Number | 846-2SCR563F3TR-ND - Tape & Reel (TR) 846-2SCR563F3TRCT-ND - Cut Tape (CT) 846-2SCR563F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR563F3TR |
Description | TRANS NPN 50V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 6 A 200MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 100 | 12,56940 Kč | 1 256,94 Kč |
| 500 | 9,83462 Kč | 4 917,31 Kč |
| 1 000 | 8,95460 Kč | 8 954,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83694 Kč | 23 510,82 Kč |
| 6 000 | 7,27448 Kč | 43 646,88 Kč |
| 9 000 | 6,98799 Kč | 62 891,91 Kč |
| 15 000 | 6,92934 Kč | 103 940,10 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



