
BAT54WQ-7-F | |
|---|---|
DigiKey Part Number | BAT54WQ-7-FDITR-ND - Tape & Reel (TR) BAT54WQ-7-FDICT-ND - Cut Tape (CT) BAT54WQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WQ-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 500 | 1,12172 Kč | 560,86 Kč |
| 1 000 | 0,98523 Kč | 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81101 Kč | 2 433,03 Kč |
| 6 000 | 0,72293 Kč | 4 337,58 Kč |
| 9 000 | 0,67796 Kč | 6 101,64 Kč |
| 15 000 | 0,62736 Kč | 9 410,40 Kč |
| 21 000 | 0,59737 Kč | 12 544,77 Kč |
| 30 000 | 0,56820 Kč | 17 046,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




