Bipolar (BJT) Transistor NPN 50 V 6 A 200MHz 1 W Surface Mount HUML2020L3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR563F3TR

DigiKey Part Number
846-2SCR563F3TR-ND - Tape & Reel (TR)
846-2SCR563F3TRCT-ND - Cut Tape (CT)
846-2SCR563F3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR563F3TR
Description
TRANS NPN 50V 6A HUML2020L3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 6 A 200MHz 1 W Surface Mount HUML2020L3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 3A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
HUML2020L3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,94000 Kč189,40 Kč
10012,56940 Kč1 256,94 Kč
5009,83462 Kč4 917,31 Kč
1 0008,95460 Kč8 954,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,83694 Kč23 510,82 Kč
6 0007,27448 Kč43 646,88 Kč
9 0006,98799 Kč62 891,91 Kč
15 0006,92934 Kč103 940,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč