
DSS60601MZ4-13 | |
|---|---|
DigiKey Part Number | DSS60601MZ4DITR-ND - Tape & Reel (TR) DSS60601MZ4DICT-ND - Cut Tape (CT) DSS60601MZ4DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS60601MZ4-13 |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60601MZ4T1G | onsemi | 43 953 | NSS60601MZ4T1GOSCT-ND | 317,01000 Kč | Direct |
| NZT44H8 | onsemi | 520 | NZT44H8CT-ND | 509,05000 Kč | Similar |
| PZT651T1G | onsemi | 2 524 | PZT651T1GOSCT-ND | 271,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,76000 Kč | 97,60 Kč |
| 100 | 6,27750 Kč | 627,75 Kč |
| 500 | 4,77258 Kč | 2 386,29 Kč |
| 1 000 | 4,28706 Kč | 4 287,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,76100 Kč | 9 402,50 Kč |
| 5 000 | 3,43557 Kč | 17 177,85 Kč |
| 7 500 | 3,26975 Kč | 24 523,12 Kč |
| 12 500 | 3,08338 Kč | 38 542,25 Kč |
| 17 500 | 2,97302 Kč | 52 027,85 Kč |
| 25 000 | 2,86573 Kč | 71 643,25 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |


