Bipolar (BJT) Transistor NPN 60 V 8 A 50MHz 1.5 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZT44H8

DigiKey Part Number
NZT44H8TR-ND - Tape & Reel (TR)
NZT44H8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NZT44H8
Description
TRANS NPN 60V 8A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 8 A 50MHz 1.5 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT44H8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
50MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-4
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS60601MZ4T3Gonsemi156NSS60601MZ4T3GOSCT-ND21,84000 KčMFR Recommended
FZT851TADiodes Incorporated15 095FZT851CT-ND32,97000 KčSimilar
ZXTN2018FTADiodes Incorporated46 993ZXTN2018FCT-ND29,82000 KčSimilar
In-Stock: 520
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,17400 Kč221,74 Kč
10014,79520 Kč1 479,52 Kč
50011,62534 Kč5 812,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,48130 Kč33 925,20 Kč
8 0007,92412 Kč63 392,96 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč