
NZT45H8 | |
|---|---|
DigiKey Part Number | 2156-NZT45H8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NZT45H8 |
Description | TRANS PNP 60V 8A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 8 A 40MHz 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Supplier Device Package SOT-223-4 |
| Bulk: | 201156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | 18,05829 Kč | 6 338,46 Kč |
| Unit Price without VAT: | 18,05829 Kč |
|---|---|
| Unit Price with VAT: | 21,85053 Kč |

