
DSS60600MZ4-13 | |
|---|---|
DigiKey Part Number | DSS60600MZ4DITR-ND - Tape & Reel (TR) DSS60600MZ4DICT-ND - Cut Tape (CT) DSS60600MZ4DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS60600MZ4-13 |
Description | TRANS PNP 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60600MZ4T1G | onsemi | 886 | NSS60600MZ4T1GOSCT-ND | 286,53000 Kč | Direct |
| NSV60600MZ4T3G | onsemi | 5 420 | NSV60600MZ4T3GOSCT-ND | 323,11000 Kč | Direct |
| BCP52-10,135 | Nexperia USA Inc. | 3 292 | 1727-6388-1-ND | 121,93000 Kč | Similar |
| BSP31,115 | Nexperia USA Inc. | 7 000 | 1727-5378-1-ND | 146,31361 Kč | Similar |
| NZT660 | onsemi | 1 806 | NZT660CT-ND | 277,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 100 | 6,98030 Kč | 698,03 Kč |
| 500 | 5,32732 Kč | 2 663,66 Kč |
| 1 000 | 4,79447 Kč | 4 794,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21715 Kč | 10 542,88 Kč |
| 5 000 | 3,86006 Kč | 19 300,30 Kč |
| 7 500 | 3,67810 Kč | 27 585,75 Kč |
| 12 500 | 3,47363 Kč | 43 420,38 Kč |
| 17 500 | 3,35253 Kč | 58 669,27 Kč |
| 25 000 | 3,23486 Kč | 80 871,50 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


