DPC817L-B-TR-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 482
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 021
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 747
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 827
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 43 342
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC817L-B-TR-V

DigiKey Part Number
31-DPC817L-B-TR-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPC817L-B-TR-V
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC817L-B-TRDiodes Incorporated48231-DPC817L-B-TRCT-ND2,31000 KčParametric Equivalent
DPC817S-B-TRDiodes Incorporated031-DPC817S-B-TRCT-ND3,99000 KčParametric Equivalent
DPC817S-B-TR-VDiodes Incorporated031-DPC817S-B-TR-VTR-ND1,23846 KčParametric Equivalent
140817142200Würth Elektronik1 021732-140817142200CT-ND6,09000 KčParametric Equivalent
140817143200Würth Elektronik747732-140817143200CT-ND6,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,23846 Kč2 476,92 Kč
4 0001,14817 Kč4 592,68 Kč
6 0001,10173 Kč6 610,38 Kč
10 0001,04917 Kč10 491,70 Kč
14 0001,01783 Kč14 249,62 Kč
20 0000,98724 Kč19 744,80 Kč
50 0000,91955 Kč45 977,50 Kč
100 0000,87735 Kč87 735,00 Kč
200 0000,84162 Kč168 324,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23846 Kč
Unit Price with VAT:1,49854 Kč