EL817(S1)(B)(TA) is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 39 712
Unit Price: 11,76000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,78342 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,39538 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 19 912
Unit Price: 12,81000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 20 251
Unit Price: 11,76000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,39538 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,78342 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 19 829
Unit Price: 12,81000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,78342 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,78342 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,68636 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,78342 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 17 266
Unit Price: 11,76000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 211
Unit Price: 11,76000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL817(S1)(B)(TA)

DigiKey Part Number
EL817(S1)(B)(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL817(S1)(B)(TA)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
35V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
130% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
260% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-817-300EBroadcom Limited39 712516-1878-5-ND11,76000 KčSimilar
HCPL-817-30AEBroadcom Limited0HCPL-817-30AE-ND3,78342 KčSimilar
HCPL-817-30BEBroadcom Limited0HCPL-817-30BE-ND3,39538 KčSimilar
HCPL-817-30CEBroadcom Limited19 912516-3797-ND12,81000 KčSimilar
HCPL-817-30DEBroadcom Limited20 251516-2721-5-ND11,76000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types