HCPL-817-30LE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


LITEON
In Stock: 69 468
Unit Price: 0,27000 Kč
Datasheet

Upgrade


LITEON
In Stock: 657
Unit Price: 0,33000 Kč
Datasheet

Upgrade


LITEON
In Stock: 83 167
Unit Price: 0,28000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,16368 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 3 573
Unit Price: 0,45000 Kč
Datasheet

Similar


LITEON
In Stock: 17 225
Unit Price: 0,26000 Kč
Datasheet

Similar


LITEON
In Stock: 1 150
Unit Price: 0,33000 Kč
Datasheet

Similar


LITEON
In Stock: 139 071
Unit Price: 0,25000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 0,24338 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-817-30LE

DigiKey Part Number
HCPL-817-30LE-ND
Manufacturer
Manufacturer Product Number
HCPL-817-30LE
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
100% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
23 9003,31384 Kč79 200,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31384 Kč
Unit Price with VAT:4,00975 Kč