
HCPL-817-36AE | |
|---|---|
DigiKey Part Number | HCPL-817-36AE-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-817-36AE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-817-36AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,09150 Kč | 609,15 Kč |
| 500 | 5,03616 Kč | 2 518,08 Kč |
| 1 000 | 4,68969 Kč | 4 689,69 Kč |
| 2 000 | 4,39499 Kč | 8 789,98 Kč |
| 5 000 | 4,07281 Kč | 20 364,05 Kč |
| 10 000 | 3,87178 Kč | 38 717,80 Kč |
| 25 000 | 3,65248 Kč | 91 312,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

