Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817(S1)(B)(TB)-V | |
|---|---|
DigiKey Part Number | EL817(S1)(B)(TB)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817(S1)(B)(TB)-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140817142200 | Würth Elektronik | 1 021 | 732-140817142200CT-ND | 6,09000 Kč | Parametric Equivalent |
| 140817143200 | Würth Elektronik | 747 | 732-140817143200CT-ND | 6,09000 Kč | Parametric Equivalent |
| 140817144200 | Würth Elektronik | 827 | 732-140817144200CT-ND | 6,09000 Kč | Parametric Equivalent |
| APC-817B1-SL | American Bright Optoelectronics Corporation | 43 342 | 2007-APC-817B1-SLCT-ND | 7,98000 Kč | Parametric Equivalent |
| DPC817L-B-TR | Diodes Incorporated | 482 | 31-DPC817L-B-TRCT-ND | 2,31000 Kč | Parametric Equivalent |







